
Surface mount dry reed relay featuring Single Pole Single Throw (SPST) momentary contact configuration. Offers a 5VDC coil voltage with 33.3mA coil current and 167mW coil power, operating at 150 Ohms coil resistance. Contact ratings include 0.5A switching current and 170VDC switching voltage, with a general current rating of 1A. Designed for surface mounting with straight terminations, this relay boasts a 0.6ms operate time and 0.05ms release time, with a lifespan of 1 billion operations.
Sign in to ask questions about the Standex-Meder Electronics CRR05-1A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Standex-Meder Electronics CRR05-1A technical specifications.
| Package/Case | SMD/SMT |
| Coil Current | 33.3mA |
| Coil Power | 167mW |
| Coil Resistance | 150R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 500mA |
| Current Rating | 1A |
| Depth | 4.4mm |
| Height | 3.4mm |
| Lead Free | Contains Lead |
| Length | 8.6mm |
| Life (Hours) | 1000000000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 1 |
| Number of Poles | 1 |
| Operate Time | 0.6ms |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Release Time | 0.05ms |
| RoHS Compliant | Yes |
| Series | CRR |
| Switching Current | 500mA |
| Switching Voltage | 170V |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| Weight | 0.37g |
| Width | 8.6mm |
| RoHS | Compliant |
Download the complete datasheet for Standex-Meder Electronics CRR05-1A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
