
Surface mount reed relay featuring a 5VDC coil voltage and 150 Ohm coil resistance, drawing 33.3mA. This SPST-NO dry reed relay offers a 500mA contact current rating and a 0.6ms operate time with a 0.05ms release time. Operating within a -40°C to 125°C temperature range, it is packaged in a BGA case with dimensions of 8.6x4.4x4.1mm and supplied on tape and reel.
Sign in to ask questions about the Standex-Meder Electronics CRR05-1AS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Standex-Meder Electronics CRR05-1AS technical specifications.
| Package/Case | BGA |
| Coil Current | 33.3mA |
| Coil Resistance | 150R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 500mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operate Time | 0.6ms |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Release Time | 0.05ms |
| RoHS Compliant | Yes |
| Series | CRR |
| Throw Configuration | SPST |
| Weight | 0.37g |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Standex-Meder Electronics CRR05-1AS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
