Reed Relay 5VDC 450Ohm 0.5A SPST-NO(20.7x10.8x10.6)mm THT Dry
Standex-Meder Electronics DIL05-1A66-12M technical specifications.
| Type | Dry |
| Contact Arrangement | SPST-NO |
| DC Coil Voltage | 5V |
| Coil Resistance | 450Ohm |
| Maximum Pick-Up Voltage | 3.5VDC |
| Isolation Across Contacts | 250VDC(Min) |
| Maximum AC Switching Voltage | 200V |
| Maximum DC Switching Voltage | 200V |
| Maximum Switching Current | 0.5A |
| Maximum Switching Power | 10W |
| Operate Time | 0.5ms |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 7 |
No datasheet is available for this part.