
Reed Relay 5VDC 450Ohm 0.5A SPST-NO(20.3x10.4x10.1)mm THT Dry
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Standex-Meder Electronics DIL05-1A66-13L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Standex-Meder Electronics DIL05-1A66-13L technical specifications.
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| Product Length (mm) | 20.3 |
| Product Depth (mm) | 10.4 |
| Product Height (mm) | 10.1 |
| Type | Dry |
| Contact Arrangement | SPST-NO |
| DC Coil Voltage | 5V |
| Coil Current | 11.11mA |
| Coil Resistance | 450Ohm |
| Maximum Pick-Up Voltage | 3.5VDC |
| Isolation Across Contacts | 225VDC(Min) |
| Maximum AC Switching Voltage | 200V |
| Maximum DC Switching Voltage | 200V |
| Maximum Switching Current | 0.5A |
| Maximum Switching Power | 10W |
| Operate Time | 0.5ms |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Cage Code | 56402 |
| EU RoHS | Yes |
| HTS Code | 8536490055 |
| Schedule B | 8536490055 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Standex-Meder Electronics DIL05-1A66-13L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.