This SPST reed relay has a 5V DC coil voltage and a coil current of 11.11mA. The coil resistance is 450 ohms. It is available in a DIP package and is mounted through a hole. The operate time is 500 microseconds. This part is not RoHS compliant.
Standex-Meder Electronics DIL05-1A66-15L technical specifications.
| Package/Case | DIP |
| Coil Current | 11.11mA |
| Coil Resistance | 450R |
| Coil Voltage (DC) | 5V |
| Depth | 10.2mm |
| Length | 20.1mm |
| Operate Time | 500us |
| Resistance | 450R |
| RoHS Compliant | No |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Standex-Meder Electronics DIL05-1A66-15L to view detailed technical specifications.
No datasheet is available for this part.