This reed relay is a single-pole single-throw normally open type with a dry contact arrangement. It can handle a maximum coil voltage of 12V and a coil current of 6.67mA. The relay has a coil resistance of 1.8Kohm and a maximum pick-up voltage of 8.4VDC. It provides isolation across contacts of at least 250VDC and can switch a maximum AC voltage of 200V. The relay can handle a maximum switching power of 10W and has an operating temperature range of -20C to 70C. It is mounted through a hole and has a PC pin termination style with 4 terminals in a DIP package.
Checking distributor stock and pricing after the page loads.
| Type | Dry |
| Contact Arrangement | SPST-NO |
| DC Coil Voltage | 12V |
| Coil Current | 6.67mA |
| Coil Resistance | 1.8KOhm |
| Maximum Pick-Up Voltage | 8.4VDC |
| Isolation Across Contacts | 250VDC(Min) |
| Maximum AC Switching Voltage | 200V |
| Maximum DC Switching Voltage | 200V |
| Maximum Switching Current | 0.5A |
| Maximum Switching Power | 10W |
| Operate Time | 0.7ms |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| Package Type | DIP |
| RoHS Version | 2002/95/EC |