The DIL12-1A66-15L is a reed relay from Standex-Meder Electronics, packaged in a DIP case for through-hole mounting. It has a coil voltage of 12V and a coil current of 6.67mA, with a coil resistance of 1800R. The relay has a throw configuration of SPST and an operate time of 500us. It is packaged in a rail or tube and is compliant with RoHS regulations.
Standex-Meder Electronics DIL12-1A66-15L technical specifications.
| Package/Case | DIP |
| Coil Current | 6.67mA |
| Coil Resistance | 1.8kR |
| Coil Voltage (DC) | 12V |
| Depth | 10.4mm |
| Length | 20.3mm |
| Operate Time | 500us |
| Packaging | Rail/Tube |
| Resistance | 1800R |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Standex-Meder Electronics DIL12-1A66-15L to view detailed technical specifications.
No datasheet is available for this part.