This reed relay features a SPST-NO contact arrangement and is rated for a maximum switching voltage of 500V and current of 2A. The relay operates at a coil voltage of 24V with a current of 14.12mA and resistance of 1.7K. It has a maximum pick-up voltage of 16.8VDC and isolation across contacts of 1.5KVDC. The relay is suitable for use in temperatures ranging from -20°C to 55°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Standex-Meder Electronics DIL24-1A31-13D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| Product Length (mm) | 20.3 |
| Product Depth (mm) | 10.4 |
| Product Height (mm) | 10.2 |
| Type | Mercury Wetted |
| Contact Arrangement | SPST-NO |
| DC Coil Voltage | 24V |
| Coil Current | 14.12mA |
| Coil Resistance | 1.7KOhm |
| Maximum Pick-Up Voltage | 16.8VDC |
| Isolation Across Contacts | 1.5KVDC(Min) |
| Maximum AC Switching Voltage | 500V |
| Maximum DC Switching Voltage | 500V |
| Maximum Switching Current | 2A |
| Maximum Switching Power | 50W |
| Operate Time | 1.2ms |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 55°C |
| Cage Code | 56402 |
| EU RoHS | No |
| HTS Code | 8536490055 |
| Schedule B | 8536490055 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Standex-Meder Electronics DIL24-1A31-13D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.