This 4-pin DIP reed relay features a SPST-NO contact arrangement and is rated for 24VDC coil voltage and 5.33mA coil current. The relay has a coil resistance of 4.5Kohm and a maximum pick-up voltage of 16.8VDC. It provides 200VDC isolation across contacts and can switch up to 10W of power. The relay operates within a temperature range of -20°C to 70°C.
Standex-Meder Electronics DIL24-1A66-15D technical specifications.
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| Package Type | DIP |
| Product Length (mm) | 20.1 |
| Product Depth (mm) | 10.2 |
| Product Height (mm) | 10.2 |
| Type | Dry |
| Contact Arrangement | SPST-NO |
| DC Coil Voltage | 24V |
| Coil Current | 5.33mA |
| Coil Resistance | 4.5KOhm |
| Maximum Pick-Up Voltage | 16.8VDC |
| Isolation Across Contacts | 200VDC(Min) |
| Maximum AC Switching Voltage | 180V |
| Maximum DC Switching Voltage | 180V |
| Maximum Switching Current | 0.5A |
| Maximum Switching Power | 10W |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Cage Code | 56402 |
| EU RoHS | Yes |
| HTS Code | 8536490055 |
| Schedule B | 8536490055 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Standex-Meder Electronics DIL24-1A66-15D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.