
The DIP05-1A72-11D is a 5V 1A SPST non-latching reed relay with a molded package and through hole mount. It has a coil current of 10mA and a coil resistance of 500R. The relay operates between -20°C and 70°C and has a release time of 0.1ms and an operate time of 0.5ms. It is lead free and RoHS compliant, packaged in rail or tube.
Standex-Meder Electronics DIP05-1A72-11D technical specifications.
| Package/Case | Molded |
| Coil Current | 10mA |
| Coil Resistance | 500R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 1A |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operate Time | 0.5ms |
| Packaging | Rail/Tube |
| Release Time | 0.1ms |
| RoHS Compliant | Yes |
| Series | DIP |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Standex-Meder Electronics DIP05-1A72-11D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
