
SPST-NO reed relay featuring a 5VDC coil voltage and 500 Ohm coil resistance, drawing 10mA coil current. Offers a 1A contact current rating and 200V switching voltage. Through-hole mounting with PC pin termination, housed in a DIP package. Operates within a -20°C to 70°C temperature range with 0.5ms operate time and 0.1ms release time.
Standex-Meder Electronics DIP05-1A72-12D technical specifications.
| Approvals | UL |
| Package/Case | DIP |
| Coil Current | 10mA |
| Coil Resistance | 500R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 1A |
| Depth | 7.62mm |
| Length | 19.3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operate Time | 0.5ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Release Time | 0.1ms |
| RoHS Compliant | Yes |
| Series | DIP |
| Switching Current | 1A |
| Switching Voltage | 200V |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 2g |
| Width | 19.3mm |
| RoHS | Compliant |
Download the complete datasheet for Standex-Meder Electronics DIP05-1A72-12D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
