
This 8-position reed relay features a 5V DC coil voltage and a maximum switching current of 0.5A. It can handle a maximum AC switching voltage of 200V and a maximum DC switching voltage of 200V. The relay has a maximum switching power of 10W and an operate time of 0.5ms. It is designed for use in through-hole mounting and has a maximum operating temperature range of -20°C to 70°C.
Standex-Meder Electronics DIP05-1A72-12LHR technical specifications.
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Package Type | DIP |
| Product Length (mm) | 19.3 |
| Product Depth (mm) | 7.62 |
| Product Height (mm) | 5.7 |
| Product Weight (g) | 2 |
| Type | Dry |
| Contact Arrangement | SPST-NO |
| DC Coil Voltage | 5V |
| Coil Current | 5mA |
| Coil Resistance | 1KOhm |
| Maximum Pick-Up Voltage | 3.5VDC |
| Isolation Across Contacts | 500VDC(Min) |
| Maximum AC Switching Voltage | 200V |
| Maximum DC Switching Voltage | 200V |
| Maximum Switching Current | 0.5A |
| Maximum Switching Power | 10W |
| Operate Time | 0.5ms |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Cage Code | 56402 |
| EU RoHS | Yes |
| HTS Code | 8536490055 |
| Schedule B | 8536490055 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Standex-Meder Electronics DIP05-1A72-12LHR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.