Dry Reed Relay, SPST, Momentary, 0.014A (Coil), 7.5VDC (Coil), 50mW (Coil), 0.5A (Contact), 500VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS AND REACH COMPLIANT
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| Termination Type | SOLDER |
| Manufacturer Series | DIP |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.49.00.50 |
| REACH | unknown |
| Military Spec | False |