
The DIP05-1A75-13D is a reed relay with a SPST-NO contact arrangement, rated for 5V DC coil voltage and 25mA coil current. It has a maximum pick-up voltage of 3.5VDC and an isolation across contacts of 1KVDC. The relay can switch up to 500V AC or DC and 0.5A with a maximum switching power of 10W. It operates within a temperature range of -20°C to 70°C and is designed for through-hole mounting.
Standex-Meder Electronics DIP05-1A75-13D technical specifications.
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| Product Length (mm) | 19.3 |
| Product Depth (mm) | 7.62 |
| Product Height (mm) | 7.5 |
| Product Weight (g) | 1.36 |
| Type | Dry |
| Contact Arrangement | SPST-NO |
| DC Coil Voltage | 5V |
| Coil Current | 25mA |
| Coil Resistance | 200Ohm |
| Maximum Pick-Up Voltage | 3.5VDC |
| Isolation Across Contacts | 1KVDC(Min) |
| Maximum AC Switching Voltage | 500V |
| Maximum DC Switching Voltage | 500V |
| Maximum Switching Current | 0.5A |
| Maximum Switching Power | 10W |
| Operate Time | 0.5ms |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Cage Code | 56402 |
| EU RoHS | Yes |
| HTS Code | 8536490055 |
| Schedule B | 8536490055 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Standex-Meder Electronics DIP05-1A75-13D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.