
The DIP05-1B72-19L is a reed relay with a single-pole single-throw configuration, rated for 200V AC and 500mA contact current. The coil operates at 5V DC with a resistance of 500 ohms and a current of 10mA. The relay has a DIP package with a depth of 7.62mm and a length of 19.3mm, and is available in rail or tube packaging. It is not RoHS compliant.
Standex-Meder Electronics DIP05-1B72-19L technical specifications.
| Package/Case | DIP |
| Coil Current | 10mA |
| Coil Resistance | 500R |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 500mA |
| Depth | 7.62mm |
| Length | 19.3mm |
| Operate Time | 700us |
| Packaging | Rail/Tube |
| Resistance | 500R |
| RoHS Compliant | No |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Standex-Meder Electronics DIP05-1B72-19L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
