
Reed Relay 5VDC 200Ohm 0.5A SPDT(19.6x7.62x7.5)mm THT Dry
Standex-Meder Electronics DIP05-1C90-51D technical specifications.
| Approvals | UL |
| Package/Case | DIP |
| Coil Current | 25mA |
| Coil Resistance | 200R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 250mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operate Time | 0.7ms |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Release Time | 1.5ms |
| RoHS Compliant | Yes |
| Series | DIP |
| Switching Current | 200mA |
| Switching Voltage | 175V |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 1.5g |
| Width | 19.3mm |
| RoHS | Compliant |
Download the complete datasheet for Standex-Meder Electronics DIP05-1C90-51D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
