
SPDT reed relay featuring a 5VDC coil voltage and 200 Ohm coil resistance, drawing 25mA. Offers a 250mA contact current rating and 175V switching voltage. Designed for through-hole PCB mounting with a DIP package, this non-latching relay has an operate time of 0.7ms and a release time of 1.5ms. Operating temperature range is -20°C to 70°C.
Sign in to ask questions about the Standex-Meder Electronics DIP05-1C90-51L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Standex-Meder Electronics DIP05-1C90-51L technical specifications.
| Approvals | UL |
| Package/Case | DIP |
| Coil Current | 25mA |
| Coil Resistance | 200R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 250mA |
| Height | 7.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, PCB |
| Number of Poles | 1 |
| Operate Time | 0.7ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Release Time | 1.5ms |
| RoHS Compliant | No |
| Series | DIP |
| Switching Current | 200mA |
| Switching Voltage | 175V |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 1.4g |
| Width | 19.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Standex-Meder Electronics DIP05-1C90-51L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
