
Reed Relay 5VDC 200Ohm 0.2A SPDT(20.5x8x8.2)mm THT Dry
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Standex-Meder Electronics DIP05-1C90-51Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Standex-Meder Electronics DIP05-1C90-51Q technical specifications.
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Package Type | DIP |
| Product Length (mm) | 20.5 |
| Product Depth (mm) | 8 |
| Product Height (mm) | 8.2 |
| Product Weight (g) | 3 |
| Type | Dry |
| Contact Arrangement | SPDT |
| DC Coil Voltage | 5V |
| Coil Current | 25mA |
| Coil Resistance | 200Ohm |
| Maximum Pick-Up Voltage | 3.5VDC |
| Isolation Across Contacts | 150VDC(Min) |
| Maximum AC Switching Voltage | 100V |
| Maximum DC Switching Voltage | 100V |
| Maximum Switching Current | 0.2A |
| Maximum Switching Power | 10W |
| Operate Time | 2ms |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Cage Code | 56402 |
| EU RoHS | Yes |
| HTS Code | 8536490055 |
| Schedule B | 8536490055 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Standex-Meder Electronics DIP05-1C90-51Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.