Reed Relay 5VDC 200Ohm 0.25A DPDT(19.3x7.62x7.5)mm THT Dry
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| Termination Type | SOLDER |
| Manufacturer Series | DIP05-1C90-BV704 |
| Eccn Code | EAR99 |
| HTS Code | 8536.49.00.50 |
| REACH | unknown |
| Military Spec | False |