
DPST reed relay featuring a 5VDC coil with 200 Ohms resistance and 25mA current draw. Contact ratings include 1A switching current and 200VDC switching voltage. Operate and release times are 0.5ms and 0.1ms respectively. Through-hole mounting with PC pin termination. Operating temperature range from -20°C to 70°C.
Sign in to ask questions about the Standex-Meder Electronics DIP05-2A72-21L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Standex-Meder Electronics DIP05-2A72-21L technical specifications.
| Coil Current | 25mA |
| Coil Resistance | 200R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operate Time | 0.5ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Release Time | 0.1ms |
| RoHS Compliant | No |
| Series | DIP |
| Switching Current | 1A |
| Switching Voltage | 200V |
| Termination | PC Pin |
| Throw Configuration | DPST |
| Width | 7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Standex-Meder Electronics DIP05-2A72-21L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.