
Dry Reed Relay, SPST, Momentary, 0.014A (Coil), 16VDC (Coil), 145mW (Coil), 1A (Contact), 200VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
Sign in to ask questions about the Standex-Meder Electronics DIP12-1A72-12D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Standex-Meder Electronics DIP12-1A72-12D technical specifications.
| Approvals | UL |
| Package/Case | DIP |
| Coil Current | 12mA |
| Coil Resistance | 1kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operate Time | 0.5ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Release Time | 0.1ms |
| RoHS Compliant | No |
| Series | DIP |
| Switching Current | 1A |
| Switching Voltage | 200V |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 2g |
| Width | 6.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Standex-Meder Electronics DIP12-1A72-12D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
