
This 12V reed relay has a non-latching coil with a current rating of 12mA and a resistance of 1kΩ. It can switch up to 1A at 200V and has a switching time of 0.5ms with a release time of 0.1ms. The relay is packaged in a DIP package and is available in quantities of 25. It is not RoHS compliant and has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C.
Sign in to ask questions about the Standex-Meder Electronics DIP12-1A72-12L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Standex-Meder Electronics DIP12-1A72-12L technical specifications.
| Approvals | UL |
| Package/Case | DIP |
| Coil Current | 12mA |
| Coil Resistance | 1kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operate Time | 0.5ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Release Time | 0.1ms |
| RoHS Compliant | No |
| Series | DIP |
| Switching Current | 1A |
| Switching Voltage | 200V |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 1.4g |
| Width | 19.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Standex-Meder Electronics DIP12-1A72-12L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
