
The DIP12-1C90-51L is a non-latching reed relay with a 12V coil voltage and 500mA contact current rating. It has a switching voltage of 175V and a switching current of 200mA. The relay operates within a temperature range of -20°C to 70°C and has a operate time of 0.7ms and a release time of 1.5ms. It is available in a through-hole package and is packaged in a rail/tube format with 25 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Standex-Meder Electronics DIP12-1C90-51L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Standex-Meder Electronics DIP12-1C90-51L technical specifications.
| Coil Current | 24mA |
| Coil Resistance | 500R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operate Time | 0.7ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Release Time | 1.5ms |
| RoHS Compliant | No |
| Series | DIP |
| Switching Current | 200mA |
| Switching Voltage | 175V |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Width | 19.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Standex-Meder Electronics DIP12-1C90-51L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
