
DPST momentary dry reed relay featuring a 1A contact current rating and 200VDC switching voltage. Coil specifications include 24VDC input, 12mA coil current, 2kΩ coil resistance, and 125mW coil power. This through-hole mount component offers a 0.5ms operate time and 0.1ms release time, with a 20W switching capacity. The molded package is designed for PC pin termination and operates within a -20°C to 70°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Standex-Meder Electronics DIP24-2A72-21L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Molded |
| Coil Current | 12mA |
| Coil Resistance | 2kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operate Time | 0.5ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Release Time | 0.1ms |
| RoHS Compliant | No |
| Series | DIP |
| Switching Capacity | 20W |
| Switching Current | 1A |
| Switching Voltage | 200V |
| Termination | PC Pin |
| Test Voltage | 1.5kV |
| Throw Configuration | DPST |
| Width | 19.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Standex-Meder Electronics DIP24-2A72-21L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
