
Reed Relay 12VDC 180Ohm 3A SPST-NC(82x18x30)mm THT Dry
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Standex-Meder Electronics H12-1B69 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Standex-Meder Electronics H12-1B69 technical specifications.
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 2 |
| Package Type | SIP |
| Product Length (mm) | 82 |
| Product Depth (mm) | 18 |
| Product Height (mm) | 30 |
| Product Weight (g) | 30 |
| Type | Dry |
| Contact Arrangement | SPST-NC |
| DC Coil Voltage | 12V |
| Coil Current | 66.67mA |
| Coil Resistance | 180Ohm |
| Maximum Pick-Up Voltage | 8.4VDC |
| Isolation Across Contacts | 15KVDC(Min) |
| Maximum AC Switching Voltage | 10KV |
| Maximum DC Switching Voltage | 10KV |
| Maximum Switching Current | 3A |
| Maximum Switching Power | 50W |
| Operate Time | 3ms |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Cage Code | 56402 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Standex-Meder Electronics H12-1B69 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.