
The H24-1A69 is a 1-pole SPST non-latching reed relay with a coil voltage of 24V and a current rating of 34.3mA. It has a coil power rating of 380mW and a coil resistance of 700 ohms. The relay is designed for chassis mount or through-hole mounting and has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It is available in a SIP package and is packaged in a tray.
Sign in to ask questions about the Standex-Meder Electronics H24-1A69 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Standex-Meder Electronics H24-1A69 technical specifications.
| Package/Case | SIP |
| Coil Current | 34.3mA |
| Coil Power | 380mW |
| Coil Resistance | 700R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 3A |
| Depth | 18mm |
| Height | 30mm |
| Length | 54mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Chassis Mount, Through Hole |
| Number of Poles | 1 |
| Operate Time | 3ms |
| Packaging | Tray |
| Release Time | 1.5ms |
| RoHS Compliant | No |
| Series | H |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Weight | 30g |
| RoHS | Not Compliant |
Download the complete datasheet for Standex-Meder Electronics H24-1A69 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.