This 4-pin through hole reed relay features a 3.8VDC pickup voltage, 10KVDC isolation across contacts, and a maximum switching power of 50W. It has a maximum operating temperature range of -20 to 70 degrees Celsius. The relay is designed for use in electromechanical applications and is a type of reed relay. The product dimensions are 65mm in length, 14.5mm in depth, and 15.5mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Standex-Meder Electronics HE05-1A83 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Standex-Meder Electronics HE05-1A83 technical specifications.
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| Product Length (mm) | 65 |
| Product Depth (mm) | 14.5 |
| Product Height (mm) | 15.5 |
| Type | Dry |
| Contact Arrangement | SPST-NO |
| DC Coil Voltage | 5V |
| Coil Current | 100mA |
| Coil Resistance | 50Ohm |
| Maximum Pick-Up Voltage | 3.8VDC |
| Isolation Across Contacts | 10KVDC(Min) |
| Maximum AC Switching Voltage | 10KV |
| Maximum DC Switching Voltage | 10KV |
| Maximum Switching Current | 3A |
| Maximum Switching Power | 50W |
| Operate Time | 3.2ms |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Cage Code | 56402 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Standex-Meder Electronics HE05-1A83 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.