The HE05-1A83-02 is a non-latching reed relay with a contact current rating of 3A and a coil voltage of 5V. It has a coil resistance of 50R and a coil current of 100mA. The relay is designed for through hole mounting and has an operating temperature range of -20°C to 70°C. It has a fast operate time of 3ms and a release time of 1.5ms. The HE05-1A83-02 is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Standex-Meder Electronics HE05-1A83-02 technical specifications.
| Coil Current | 100mA |
| Coil Resistance | 50R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 3A |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operate Time | 3ms |
| Packaging | Bulk |
| Release Time | 1.5ms |
| RoHS Compliant | No |
| Series | HE |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
No datasheet is available for this part.