Dry Reed Relay, SPST, Momentary, 0.1A (Coil), 5VDC (Coil), 500mW (Coil), 3A (Contact), 7500VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount,
Checking distributor stock and pricing after the page loads.
Standex-Meder Electronics HE05-1A83-03 technical specifications.
| Termination Type | SOLDER |
| Eccn Code | EAR99 |
| HTS Code | 8536.49.00.50 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.