This reed relay is a single-pole single-throw normally open type with a 3-pin through hole package. It has a product length of 65mm, depth of 14.5mm, and height of 15.5mm, with a product weight of 33g. The relay operates at a minimum temperature of -20°C and a maximum temperature of 70°C. It has a maximum switching current of 3A and a maximum switching power of 50W.
Standex-Meder Electronics HE06-1A83-150 technical specifications.
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 3 |
| Product Length (mm) | 65 |
| Product Depth (mm) | 14.5 |
| Product Height (mm) | 15.5 |
| Product Weight (g) | 33 |
| Type | Dry |
| Contact Arrangement | SPST-NO |
| DC Coil Voltage | 6V |
| Coil Current | 92.3mA |
| Coil Resistance | 65Ohm |
| Maximum Pick-Up Voltage | 4.5VDC |
| Isolation Across Contacts | 10KVDC(Min) |
| Maximum AC Switching Voltage | 7.5KV |
| Maximum DC Switching Voltage | 7.5KV |
| Maximum Switching Current | 3A |
| Maximum Switching Power | 50W |
| Operate Time | 3.2ms |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Cage Code | 56402 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Standex-Meder Electronics HE06-1A83-150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.