This 12V 3A SPST non-latching reed relay features a coil current of 46.2mA and a coil resistance of 250R. It has a non-latching coil type and operates at a maximum temperature of 70°C and a minimum temperature of -20°C. The relay is available in a bulk packaging with 25 units per package and is terminated with PC pins. It is RoHS compliant and has a weight of 27g.
Standex-Meder Electronics HE12-1A69-02 technical specifications.
| Coil Current | 46.2mA |
| Coil Resistance | 250R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operate Time | 3ms |
| Package Quantity | 25 |
| Packaging | Bulk |
| Release Time | 1.5ms |
| RoHS Compliant | Yes |
| Series | HE |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 27g |
| RoHS | Compliant |
Download the complete datasheet for Standex-Meder Electronics HE12-1A69-02 to view detailed technical specifications.
No datasheet is available for this part.