
Dry Reed Relay, SPST, Momentary, 0.048A (Coil), 12VDC (Coil), 575mW (Coil), 3A (Contact), 7500VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount,
Standex-Meder Electronics HE12-1A83-03 technical specifications.
| Coil Current | 46.2mA |
| Coil Resistance | 260R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 3A |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operate Time | 3ms |
| Package Quantity | 25 |
| Packaging | Bulk |
| Release Time | 1.5ms |
| RoHS Compliant | Yes |
| Series | HE |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 27g |
| RoHS | Compliant |
Download the complete datasheet for Standex-Meder Electronics HE12-1A83-03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.