
This reed relay has a DC coil voltage of 24V and a coil current of 12.63A. It features a maximum switching power of 250W and a maximum switching current of 1.5A. The relay has a maximum switching voltage of 250V AC or DC and a maximum pick-up voltage of 18VDC. It is rated for operation between -20°C and 70°C. The relay is a single pole, single throw, normally open type with a contact arrangement of SPST-NO and is mounted through a hole.
Checking distributor stock and pricing after the page loads.
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| Product Length (mm) | 65 |
| Product Depth (mm) | 14.5 |
| Product Height (mm) | 15.5 |
| Type | Dry |
| Contact Arrangement | SPST-NO |
| DC Coil Voltage | 24V |
| Coil Current | 12.63mA |
| Coil Resistance | 1.9KOhm |
| Maximum Pick-Up Voltage | 18VDC |
| Isolation Across Contacts | 800VDC(Min) |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 250V |
| Maximum Switching Current | 1.5A |
| Maximum Switching Power | 250W |
| Operate Time | 4ms |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Cage Code | 56402 |
| EU RoHS | Yes |
| HTS Code | 8536490055 |
| Schedule B | 8536490055 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |