
This 4-pin reed relay features a dry type with a SPST-NO contact arrangement and a maximum pick-up voltage of 18VDC. It has a maximum switching current of 3A and a maximum switching power of 50W. The relay operates within a temperature range of -20 to 70 degrees Celsius and has a maximum AC switching voltage of 10K.
Standex-Meder Electronics HE24-1A69-03 technical specifications.
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| Product Length (mm) | 65 |
| Product Depth (mm) | 14.5 |
| Product Height (mm) | 15.5 |
| Type | Dry |
| Contact Arrangement | SPST-NO |
| DC Coil Voltage | 24V |
| Coil Current | 51.6mA |
| Coil Resistance | 465Ohm |
| Maximum Pick-Up Voltage | 18VDC |
| Isolation Across Contacts | 15KVDC(Min) |
| Maximum AC Switching Voltage | 10KV |
| Maximum DC Switching Voltage | 10KV |
| Maximum Switching Current | 3A |
| Maximum Switching Power | 50W |
| Operate Time | 3ms |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Cage Code | 56402 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Standex-Meder Electronics HE24-1A69-03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.