The HM24-1A83-150-UL is a dry reed relay with a SPST-NO contact arrangement, rated for 24V DC coil voltage and 24mA coil current. It features 1K coil resistance and a maximum pick-up voltage of 18VDC. The relay provides 10KVDC isolation across contacts and can switch up to 50W of power. It has a operate time of 3.2ms and can be mounted through a hole with a PC pin termination style.
Standex-Meder Electronics HM24-1A83-150-UL technical specifications.
| Type | Dry |
| Contact Arrangement | SPST-NO |
| DC Coil Voltage | 24V |
| Coil Current | 24mA |
| Coil Resistance | 1KOhm |
| Maximum Pick-Up Voltage | 18VDC |
| Isolation Across Contacts | 10KVDC(Min) |
| Maximum AC Switching Voltage | 7.5KV |
| Maximum DC Switching Voltage | 7.5KV |
| Maximum Switching Current | 3A |
| Maximum Switching Power | 50W |
| Operate Time | 3.2ms |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 3 |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.