SWITCH REED SPST-NO 500MA 200V
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Standex-Meder Electronics KSK-1A46-1040 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Standex-Meder Electronics KSK-1A46-1040 technical specifications.
| Capacitance | 0.2pF |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 0.7ms |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Release Time | 0.1ms |
| Series | KSK |
| Termination | Axial |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Standex-Meder Electronics KSK-1A46-1040 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.