
Switch Reed N.O. 0.5A 200VAC 200VDC 10VA 0.7ms 150mOhm
Sign in to ask questions about the Standex-Meder Electronics KSK-1A46-1520 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Standex-Meder Electronics KSK-1A46-1520 technical specifications.
| Termination Style | Axial |
| Mounting | Through Hole |
| Glass Length (mm) | 12 |
| Product Diameter (mm) | 2 |
| Product Length (mm) | 44.3 |
| Contact Form | Form A |
| Switch Configuration | N.O. |
| Max Current Rating | 0.5A |
| Maximum Current Carry | 1A |
| Max AC Voltage Rating | 200V |
| Max DC Voltage Rating | 200V |
| Max Power Rating | 10VA |
| Maximum Operation Time | 0.7ms |
| Maximum Release Time | 0.1ms |
| Maximum Contact Resistance | 150mOhm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| Cage Code | 56402 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Standex-Meder Electronics KSK-1A46-1520 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.