
The KSK-1A46-2025 is a Form A reed switch with a maximum current rating of 0.5A and a maximum voltage rating of 200V. It has a maximum power rating of 10W and a maximum contact resistance of 150 milliohms. The switch is designed for through-hole mounting and has a glass length of 12mm and a product length of 44.3mm. It operates within a temperature range of -40°C to 130°C.
Sign in to ask questions about the Standex-Meder Electronics KSK-1A46-2025 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Standex-Meder Electronics KSK-1A46-2025 technical specifications.
| Termination Style | Axial |
| Mounting | Through Hole |
| Glass Length (mm) | 12 |
| Product Diameter (mm) | 2 |
| Product Length (mm) | 44.3 |
| Contact Form | Form A |
| Switch Configuration | N.O. |
| Max Current Rating | 0.5A |
| Maximum Current Carry | 1A |
| Max AC Voltage Rating | 200V |
| Max DC Voltage Rating | 200V |
| Max Power Rating | 10VA |
| Maximum Operation Time | 0.7ms |
| Maximum Release Time | 0.1ms |
| Maximum Contact Resistance | 150mOhm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| Cage Code | 56402 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Standex-Meder Electronics KSK-1A46-2025 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.