
The KSK-1A53-3040 reed switch from Standex-Meder Electronics features a Form A configuration with a normally open switch configuration. It has a maximum current rating of 1A and a maximum current carry rating of 2.5A. The switch can handle a maximum AC voltage rating of 220V and a maximum DC voltage rating of 220V. It has a maximum power rating of 10W and a maximum contact resistance of 150 milliohms. The reed switch operates within a temperature range of -40°C to 130°C.
Standex-Meder Electronics KSK-1A53-3040 technical specifications.
| Termination Style | Axial |
| Mounting | Through Hole |
| Glass Length (mm) | 20.3 |
| Product Diameter (mm) | 2.79 |
| Product Length (mm) | 55.5 |
| Contact Form | Form A |
| Switch Configuration | N.O. |
| Max Current Rating | 1A |
| Maximum Current Carry | 2.5A |
| Max AC Voltage Rating | 220V |
| Max DC Voltage Rating | 220V |
| Max Power Rating | 10VA |
| Maximum Operation Time | 0.75ms |
| Maximum Release Time | 0.1ms |
| Maximum Contact Resistance | 150mOhm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| Cage Code | 56402 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Standex-Meder Electronics KSK-1A53-3040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.