STANDEXMEDER KSK-1A66-2030 REED SWITCH, 10W
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Standex-Meder Electronics KSK-1A66-2030 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Diameter | 2.2mm |
| Body Length | 10.5mm |
| Body Material | Glass |
| Capacitance | 0.2pF |
| Package/Case | 200 |
| Contact Material | Rhodium |
| Lead Length | 12mm |
| Length | 34.5mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 200V |
| Max Voltage Rating (DC) | 200V |
| Mount | Through Hole |
| Operate Time | 0.5ms |
| Packaging | Bulk |
| Pin Diameter | 1.2mm |
| Reach SVHC Compliant | Unknown |
| Release Time | 0.1ms |
| Series | KSK |
| Termination | Axial |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Standex-Meder Electronics KSK-1A66-2030 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
