Switch Reed N.O. 0.5A 200VAC 200VDC 10VA 0.7ms 150mOhm
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Standex-Meder Electronics KSK-1A66/3-2030 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Standex-Meder Electronics KSK-1A66/3-2030 technical specifications.
| Capacitance | 0.3pF |
| Max Current Rating | 500mA |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 200V |
| Max Voltage Rating (DC) | 200V |
| Mount | Through Hole |
| Operate Time | 0.7ms |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Release Time | 0.05ms |
| Resistance | 0.1R |
| RoHS Compliant | No |
| Series | KSK |
| Termination | Axial |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Standex-Meder Electronics KSK-1A66/3-2030 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.