
Magnetic / Reed Switches 1 Form A 7mm AT 2030
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Standex-Meder Electronics KSK-1A80-2030 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 0.2pF |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 0.6ms |
| Packaging | Bulk |
| Release Time | 0.1ms |
| Series | KSK |
| Termination | Axial |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Standex-Meder Electronics KSK-1A80-2030 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
