
The KSK-1A85-2030 is a SPST reed switch from Standex-Meder Electronics. It has a capacitance of 0.5pF and is designed for through hole mounting. The switch operates within a temperature range of -40°C to 130°C. It is not RoHS compliant, but is lead free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Standex-Meder Electronics KSK-1A85-2030 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 0.5pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 1.1ms |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Release Time | 0.1ms |
| RoHS Compliant | No |
| Series | KSK |
| Termination | Axial |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Standex-Meder Electronics KSK-1A85-2030 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.