
Form C reed switch with normally open/normally closed configuration, rated for 0.5A max current and 1A max current carry. Features a 175VAC/175VDC voltage rating and 10VA power rating. Offers a maximum operation time of 0.7ms and maximum contact resistance of 150mOhm. Axial termination style and through-hole mounting, with a glass length of 14mm and overall product length of 55.1mm. Operates within a temperature range of -40°C to 130°C.
Sign in to ask questions about the Standex-Meder Electronics KSK-1C90F-1015 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Standex-Meder Electronics KSK-1C90F-1015 technical specifications.
| Termination Style | Axial |
| Mounting | Through Hole |
| Glass Length (mm) | 14 |
| Product Diameter (mm) | 2.54 |
| Product Length (mm) | 55.1 |
| Contact Form | Form C |
| Switch Configuration | N.O./N.C. |
| Max Current Rating | 0.5A |
| Maximum Current Carry | 1A |
| Max AC Voltage Rating | 175V |
| Max DC Voltage Rating | 175V |
| Max Power Rating | 10VA |
| Maximum Operation Time | 0.7ms |
| Maximum Release Time | 1.5ms |
| Maximum Contact Resistance | 150mOhm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| Cage Code | 56402 |
| EU RoHS | Yes |
| HTS Code | 8536509020 |
| Schedule B | 8536509020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Standex-Meder Electronics KSK-1C90F-1015 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.