
Surface mount reed relay featuring SPST, momentary contact configuration. Offers a 1A contact current rating and 1000VDC contact voltage rating. Coil specifications include 5VDC input, 63mA coil current, and 313mW coil power. Designed for DC input and AC/DC output with gull wing terminations. Operating temperature range from -40°C to 100°C.
Sign in to ask questions about the Standex-Meder Electronics KT05-1A-40L-SMD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Standex-Meder Electronics KT05-1A-40L-SMD technical specifications.
| Package/Case | SMD/SMT |
| Coil Current | 63mA |
| Coil Power | 313mW |
| Coil Resistance | 80R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 1A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 15 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Relay Type | Reed |
| RoHS Compliant | Yes |
| Series | KT |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Standex-Meder Electronics KT05-1A-40L-SMD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
