
The KT24-1A-40L-SMD is a reed relay from Standex-Meder Electronics with a coil voltage of 24V and a coil current of 13.3mA. It has a coil power rating of 320mW and a coil resistance of 1.8kΩ. This relay is suitable for surface mount applications and has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The KT24-1A-40L-SMD is RoHS compliant and available in a package quantity of 15 with a cut tape packaging.
Standex-Meder Electronics KT24-1A-40L-SMD technical specifications.
| Package/Case | SMD/SMT |
| Coil Current | 13.3mA |
| Coil Power | 320mW |
| Coil Resistance | 1.8kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 1A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 15 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Relay Type | Reed |
| RoHS Compliant | Yes |
| Series | KT |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Standex-Meder Electronics KT24-1A-40L-SMD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
