
Standex-Meder Electronics KT24-1A-40L-THT technical specifications.
| Coil Current | 13.3mA |
| Coil Resistance | 1.8kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 1A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | KT |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Standex-Meder Electronics KT24-1A-40L-THT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
