
SPST-NO reed relay featuring a 5VDC coil voltage and 200 Ohm coil resistance, drawing 25mA coil current. This through-hole mount relay offers a 1A contact current rating and a dry contact type. With an operate time of 1.1ms and release time of 0.1ms, it operates within a temperature range of -20°C to 70°C. The component is RoHS compliant and utilizes PC pin termination.
Sign in to ask questions about the Standex-Meder Electronics LI05-1A85 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Standex-Meder Electronics LI05-1A85 technical specifications.
| Coil Current | 25mA |
| Coil Resistance | 200R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operate Time | 1.1ms |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Release Time | 0.1ms |
| RoHS Compliant | Yes |
| Series | LI |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 4.7g |
| RoHS | Compliant |
Download the complete datasheet for Standex-Meder Electronics LI05-1A85 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
