
SPST-NO reed relay featuring a 12VDC coil with 680 Ohm resistance and 17.5mA coil current. Offers a 1A contact current rating and 1kV switching voltage. Designed for through-hole mounting with PC pin termination, this dry reed relay has an operate time of 1ms and release time of 0.1ms. Operates within a temperature range of -20°C to 70°C and is RoHS compliant.
Sign in to ask questions about the Standex-Meder Electronics LI12-1A85 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Standex-Meder Electronics LI12-1A85 technical specifications.
| Coil Current | 17.5mA |
| Coil Resistance | 680R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 1A |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operate Time | 1ms |
| Packaging | Rail/Tube |
| Release Time | 0.1ms |
| RoHS Compliant | Yes |
| Series | LI |
| Switching Current | 1A |
| Switching Voltage | 1kV |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 4.7g |
| RoHS | Compliant |
Download the complete datasheet for Standex-Meder Electronics LI12-1A85 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
