
SPST-NO dry reed relay with a 24VDC coil voltage and 2K Ohm coil resistance. Features through-hole mounting with PC pin termination, 4 terminals, and a maximum switching current of 1A with 100W switching power. Offers 5KVDC isolation across contacts and 1K V maximum AC/DC switching voltage. Operates within a temperature range of -20°C to 70°C.
Sign in to ask questions about the Standex-Meder Electronics LI24-1A85 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Standex-Meder Electronics LI24-1A85 technical specifications.
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| Product Length (mm) | 30 |
| Product Depth (mm) | 10 |
| Product Height (mm) | 10.4 |
| Product Weight (g) | 4.7 |
| Type | Dry |
| Contact Arrangement | SPST-NO |
| DC Coil Voltage | 24V |
| Coil Current | 12mA |
| Coil Resistance | 2KOhm |
| Maximum Pick-Up Voltage | 16.8VDC |
| Isolation Across Contacts | 5KVDC(Min) |
| Maximum AC Switching Voltage | 1KV |
| Maximum DC Switching Voltage | 1KV |
| Maximum Switching Current | 1A |
| Maximum Switching Power | 100W |
| Operate Time | 1.1ms |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Cage Code | 56402 |
| EU RoHS | Yes |
| HTS Code | 8536490050 |
| Schedule B | 8536490050 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Standex-Meder Electronics LI24-1A85 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.